Cart

BY500-100

DIOTEC BY500-100

image shown is a representation only

DIOTEC

SI-DIODE 5A 100V DO201
Supplier: Diotec
Matchcode: BY500-100
Rutronik No.: DSGLS5833
Unit Pack: 1250
MOQ: 1250
package: DO201AD
Packaging: REEL
On request
0.0822 $
102.75 $

Prices

1,250 0.0822 $
2,500 0.0787 $
3,750 0.0769 $
6,250 0.0728 $
11,250 0.0693 $

Parameter

V(RRM)
100 V
IF(AV)
5 A
I(FSM)
200 A
V(F)
1.35 V
trr
200 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO201AD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?