Cart

BY1600

DIOTEC BY1600

image shown is a representation only

DIOTEC

DIODE 3A 1600V DO201
Supplier: Diotec
Matchcode: BY1600
Rutronik No.: DLGL5609
Unit Pack: 1700
MOQ: 1700
package: DO201
Packaging: AMMOPACK
On request
0.1283 $
218.11 $

Prices

1,700 0.1283 $
3,400 0.1251 $
5,100 0.123 $
6,800 0.1198 $
8,500 0.1166 $

Parameter

I(F)
3 A
V(RRM)
1600 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
DO201
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?