Cart

BY12

DIOTEC BY12

image shown is a representation only

DIOTEC

DIODE 0,5A 12000W AXIAL
Supplier: Diotec
Matchcode: BY12
Rutronik No.: DLGL6106
Unit Pack: 1000
MOQ: 2000
package: AXIAL
Packaging: REEL
On request
1.35 $
2,700.00 $

Parameter

I(F)
0.5 A
V(RRM)
12000 V
U(F)
10 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
AXIAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?