Cart

BC859B

DIOTEC BC859B

image shown is a representation only

DIOTEC

PNP TRANSISTOR 30V 0,1A SOT23
Supplier: Diotec
Matchcode: BC859B
Rutronik No.: TDSTD8971
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.02 $
60.00 $

Prices

3,000 0.02 $
6,000 0.0187 $
9,000 0.0178 $
15,000 0.016 $
27,000 0.0148 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
30 V
Current gain
290
P(tot)
0.25 W
V(CBO)
30 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?