Cart

BC848A

DIOTEC BC848A

image shown is a representation only

DIOTEC

NPN TRANSISTOR 30V 0,1A SOT23
Supplier: Diotec
Matchcode: BC848A
Rutronik No.: TDSTD8936
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0108 $
32.40 $

Prices

3,000 0.0108 $
6,000 0.0106 $
12,000 0.0104 $
21,000 0.0101 $
39,000 0.0098 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
30 V
Current gain
150
P(tot)
0.25 W
V(CBO)
30 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?