Cart

BC817K-40

DIOTEC BC817K-40

image shown is a representation only

DIOTEC

NPN TRANSISTOR 45V 0,5A SOT23
Supplier: Diotec
Matchcode: BC817K-40
Rutronik No.: TDSTD8876
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Soon available
0.0241 $
72.30 $

Prices

3,000 0.0241 $
6,000 0.0235 $
9,000 0.0231 $
18,000 0.0225 $
27,000 0.0219 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
45 V
Current gain
250
P(tot)
0.500 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?