Cart

BC808-25

DIOTEC BC808-25

image shown is a representation only

DIOTEC

PNP TRANSISTOR 25V 0,8A SOT23
Supplier: Diotec
Matchcode: BC808-25
Rutronik No.: TDSTD8699
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.014 $
42.00 $

Prices

3,000 0.014 $
6,000 0.0137 $
12,000 0.0134 $
21,000 0.0131 $
36,000 0.0127 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.8 A
V(CEO)
25 V
P(tot)
0.31 W
V(CBO)
25 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?