Cart

BC807-16

DIOTEC BC807-16

image shown is a representation only

DIOTEC

PNP TRANSISTOR 45V 0,8A SOT23
Supplier: Diotec
Matchcode: BC807-16
Rutronik No.: TDSTD8098
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0139 $
41.70 $

Prices

3,000 0.0139 $
6,000 0.0136 $
12,000 0.0134 $
21,000 0.013 $
36,000 0.0127 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.8 A
V(CEO)
45 V
Current gain
160
P(tot)
0.31 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?