- Home
- Semiconductors
- Standard Bipolar Transistor
- DIOTEC Standard Bipolar Transistor
image shown is a representation only
NPN TRANSISTOR 45V 0,1A TO92
Supplier:
DIOTEC
Matchcode:
BC547B/BULK
Rutronik No.:
TDSTD8256
Unit Pack: 5000
MOQ: 5000
package: TO92
Packaging: BULK
- Package
-
TO92
- Polarisation
-
NPN
- I(C)
-
0.1 A
- V(CEO)
-
45 V
- Current gain
-
330
- P(tot)
-
0.5 W
- V(CBO)
-
50 V
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN TRANSISTOR 45V 0,1A TO92
package:
TO92
Packaging:
AMMOPACK
NPN TRANSISTOR 45V 0,1A TO92
package:
TO92
Packaging:
AMMOPACK
NPN TRANSISTOR 65V 0,1A TO92
package:
TO92
Packaging:
BULK
NPN TRANSISTOR 65V 0,1A TO92
package:
TO92
Packaging:
AMMOPACK
Best Choice
NPN TRANSISTOR 45V 0,8A TO92
package:
TO92
Packaging:
AMMOPACK
Best Choice
NPN TRANSISTOR 45V 0,8A TO92
package:
TO92
Packaging:
BULK
NPN TRANSISTOR 45V 0,8A TO92
package:
TO92
Packaging:
AMMOPACK
NPN TRANSISTOR 45V 0,8A TO92
package:
TO92
Packaging:
AMMOPACK
NPN TRANSISTOR 400V 0,3A TO92
package:
TO92
Packaging:
BULK
NPN TRANSISTOR 300V 0,5A TO92
package:
TO92
Packaging:
BULK
Previous
Next