Cart

BC546A

DIOTEC BC546A

image shown is a representation only

DIOTEC

NPN TRANSISTOR 65V 0,1A TO92
Supplier: Diotec
Matchcode: BC546A
Rutronik No.: TDSTD8013
Unit Pack: 4000
MOQ: 4000
package: TO92
Packaging: AMMOPACK
On request
0.033 $
132.00 $

Prices

4,000 0.033 $
8,000 0.0305 $
12,000 0.029 $
24,000 0.0263 $
36,000 0.0241 $

Parameter

Package
TO92
Polarisation
NPN
I(C)
0.1 A
V(CEO)
65 V
Current gain
220
P(tot)
0.5 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?