Cart

BC338-40

DIOTEC BC338-40

image shown is a representation only

DIOTEC

NPN TRANSISTOR 25V 0,8A TO92
Supplier: Diotec
Matchcode: BC338-40
Rutronik No.: TDSTD8713
Unit Pack: 4000
MOQ: 4000
package: TO92
Packaging: AMMOPACK
On request
0.0205 $
82.00 $

Prices

4,000 0.0205 $
8,000 0.0199 $
12,000 0.0196 $
24,000 0.0191 $
36,000 0.0186 $

Parameter

Package
TO92
Polarisation
NPN
I(C)
0.8 A
V(CEO)
25 V
Current gain
400
P(tot)
0.625 W
V(CBO)
30 V
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?