Cart

BC327-25BK

DIOTEC BC327-25BK

image shown is a representation only

DIOTEC

PNP TRANSISTOR 45V 0,8A TO92
Supplier: Diotec
Matchcode: BC327-25BK
Rutronik No.: TDSTD8338
Unit Pack: 5000
MOQ: 5000
package: TO92
Packaging: BULK
On request
0.0197 $
98.50 $

Prices

5,000 0.0197 $
10,000 0.0192 $
15,000 0.0189 $
25,000 0.0184 $
40,000 0.0179 $

Parameter

Package
TO92
Polarisation
PNP
I(C)
0.8 A
V(CEO)
45 V
P(tot)
0.625 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?