Cart

BAV99L

DIOTEC

SI-DOPPELDIODE 0,2A 100V SOT-23
Supplier: DIOTEC
Matchcode: BAV99L
Rutronik No.: DSGL6666
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
Please login
0.0121 $
36.30 $

Parameter

V(RRM)
100 V
IF(AV)
0.2 A
I(FSM)
2 A
V(F)
1.25 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
DUAL
Automotive
NO
Package
SOT-23
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?