Cart

BA158

DIOTEC BA158

image shown is a representation only

DIOTEC

SI-DIODE 1A 600V DO41
Supplier: Diotec
Matchcode: BA158
Rutronik No.: DSGLS6132
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
On request
0.0166 $
83.00 $

Prices

5,000 0.0166 $
10,000 0.0162 $
15,000 0.0159 $
25,000 0.0155 $
45,000 0.0151 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
35 A
V(F)
1.3 V
trr
300 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?