Cart

B80C1500A

DIOTEC B80C1500A

image shown is a representation only

DIOTEC

BRIDGE-RECT. 1,5A 160V INLINE
Supplier: Diotec
Matchcode: B80C2300-1500A
Rutronik No.: BG3364
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
On request
0.73 $
365.00 $

Prices

500 0.73 $
1,000 0.679 $
1,500 0.6462 $
2,000 0.5841 $
3,000 0.5367 $

Parameter

I(F)
1.5 A
U(RRM)
160 V
Package
INLINE
Packaging
BULK
T(j)max
150 °C
I²t
10 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?