Cart

B40C7000A

DIOTEC B40C7000A

image shown is a representation only

DIOTEC

BRIDGE-RECT. 4A 80V INLINE
Supplier: Diotec
Matchcode: B40C7000-4000A
Rutronik No.: BG4162
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
On request
1.50 $
750.00 $

Prices

500 1.50 $
1,000 1.40 $
1,500 1.33 $
2,500 1.21 $
3,000 1.1089 $

Parameter

I(F)
4 A
U(RRM)
80 V
Package
INLINE
Packaging
BULK
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
250 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?