B380S15A

image shown is a representation only
Supplier: Diotec
Matchcode: B380S15A
Rutronik No.: BG4290
Unit Pack: 1500
MOQ: 1500
package: SODIL SLIM
Packaging: REEL
Parameter
- I(F)
- 1.5 A
- U(RRM)
- 800 V
- Package
- SODIL SLIM
- Packaging
- REEL
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I²t
- 10.1 A²t
- Leadfree Defin.
- 10
- I(FSM)
- 45 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks