Cart

B250C5000A

DIOTEC B250C5000A

image shown is a representation only

DIOTEC

BRIDGE-RECT. 5A 600V INLINE
Supplier: Diotec
Matchcode: B250C5000-3300A
Rutronik No.: BG3379
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
On request
1.51 $
755.00 $

Prices

500 1.51 $
1,000 1.41 $
1,500 1.34 $
2,000 1.22 $
3,000 1.1128 $

Parameter

I(F)
5 A
U(RRM)
600 V
Package
INLINE
Packaging
BULK
T(j)max
150 °C
I²t
110 A²t
Leadfree Defin.
10
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?