Cart

B250C3700A

DIOTEC B250C3700A

image shown is a representation only

DIOTEC

BRIDGE-RECT. 2,2A 600V INLINE
Supplier: Diotec
Matchcode: B250C3700A
Rutronik No.: BG4377
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
On request
1.46 $
730.00 $

Prices

500 1.46 $
1,000 1.36 $
1,500 1.30 $
2,000 1.1696 $
3,000 1.0746 $

Parameter

I(F)
2.2 A
U(RRM)
600 V
Package
INLINE
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
110 A²t
Leadfree Defin.
10
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?