Cart

B250C1500B

DIOTEC B250C1500B

image shown is a representation only

DIOTEC

BRIDGE RECT. 1,5A 600V INLINE
Supplier: Diotec
Matchcode: B250C1500B
Rutronik No.: BG1463
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
In Stock
0.5092 $
254.60 $

Prices

500 0.5092 $
2,500 0.4556 $
5,000 0.425 $

Parameter

I(F)
1.5 A
U(RRM)
600 V
Package
INLINE
Packaging
BULK
T(j)max
150 °C
I²t
12.5 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?