Cart

B125S

DIOTEC

BRIDGE-RECT. 1A 250V SMD
Supplier: Diotec
Matchcode: B125S
Rutronik No.: BG3372
Unit Pack: 1250
MOQ: 1250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1295 $
161.88 $

Prices

1,250 0.1295 $
2,500 0.1133 $
5,000 0.0997 $
Obsolete article with this quantity is not orderable.

Parameter

I(F)
1 A
U(RRM)
250 V
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
I²t
8 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
40 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?