Cart

B125R

DIOTEC B125R

image shown is a representation only

DIOTEC

BRIDGE-RECT. 2A 250V ROUND
Supplier: Diotec
Matchcode: B125R
Rutronik No.: BG1478
Unit Pack: 1000
MOQ: 1000
package: ROUND
Packaging: BULK
On request
0.2066 $
206.60 $

Prices

1,000 0.2066 $
2,000 0.1922 $
3,000 0.1829 $
5,000 0.1653 $
8,000 0.1519 $

Parameter

I(F)
2 A
U(RRM)
250 V
Package
ROUND
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
12.5 A²t
Leadfree Defin.
10
I(FSM)
45 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?