Cart

B125C1500A

DIOTEC B125C1500A

image shown is a representation only

DIOTEC

BRIDGE-RECT. 1,5A 250V INLINE
Supplier: Diotec
Matchcode: B125C2300-1500A
Rutronik No.: BG4084
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
On request
0.836 $
418.00 $

Prices

500 0.836 $
1,000 0.7767 $
1,500 0.7392 $
2,000 0.6682 $
3,000 0.6139 $

Parameter

I(F)
1.5 A
U(RRM)
250 V
Package
INLINE
Packaging
BULK
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?