Cart

AL1M

DIOTEC AL1M

image shown is a representation only

DIOTEC

AvalanchDIODE 1A 1000V MINIMELF
Supplier: Diotec
Matchcode: AL1M
Rutronik No.: DLGL5836
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0535 $
133.75 $

Prices

2,500 0.0535 $
5,000 0.0522 $
7,500 0.0513 $
12,500 0.05 $
17,500 0.0486 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1.3 V
T(j)max
175 °C
T(rr)
1500 ns
I(FSM)
30 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?