Cart

5KP18A

DIOTEC 5KP18A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 5KW 20V P600
Supplier: Diotec
Matchcode: 5KP18A
Rutronik No.: DTRL9872
Unit Pack: 500
MOQ: 1000
package: P600
Packaging: AMMOPACK
On request
0.3656 $
365.60 $

Prices

1,000 0.3656 $
2,000 0.3594 $
3,000 0.35 $
5,000 0.3406 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
20 V
Automotive
NO
Clamping voltag
23.3 V
Stand-off V Vwm
18 V
Serie
5KP
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?