Cart

3.0SMCJ36CA

DIOTEC 3.0SMCJ36CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 3KW 42V SMC
Supplier: Diotec
Matchcode: 3.0SMCJ36CA
Rutronik No.: DTRL10762
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.2877 $
863.10 $

Prices

3,000 0.2877 $
6,000 0.2805 $
9,000 0.2757 $
12,000 0.2613 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
42 V
Automotive
NO
Clamping voltag
58.1 V
Stand-off V Vwm
36 V
Serie
3.0SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?