Cart

2N4401

DIOTEC 2N4401

image shown is a representation only

DIOTEC

NPN TRANSISTOR 40V 0,6A TO92
Supplier: Diotec
Matchcode: 2N4401
Rutronik No.: TDSTD7746
Unit Pack: 4000
MOQ: 4000
package: TO92
Packaging: AMMOPACK
On request
0.019 $
76.00 $

Prices

4,000 0.019 $
8,000 0.0185 $
16,000 0.0182 $
24,000 0.0177 $
40,000 0.0172 $

Parameter

Package
TO92
Polarisation
NPN
I(C)
0.6 A
V(CEO)
40 V
Current gain
100
P(tot)
0.25 W
V(CBO)
60 V
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?