Cart

2N3906

DIOTEC 2N3906

image shown is a representation only

DIOTEC

PNP TRANSISTOR -40V 0,2A TO92
Supplier: Diotec
Matchcode: 2N3906
Rutronik No.: TDSTD9008
Unit Pack: 4000
MOQ: 4000
package: TO92
Packaging: AMMOPACK
On request
0.0262 $
104.80 $

Prices

4,000 0.0262 $
8,000 0.0244 $
16,000 0.0232 $
24,000 0.0209 $
40,000 0.0192 $

Parameter

Package
TO92
Polarisation
PNP
I(C)
0.2 A
V(CEO)
-40 V
Current gain
100
P(tot)
0.625 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?