Cart

2N2907A

DIOTEC 2N2907A

image shown is a representation only

DIOTEC

PNP TRANSISTOR 60V 0,6A TO92
Supplier: Diotec
Matchcode: 2N2907A
Rutronik No.: TDSTD8715
Unit Pack: 4000
MOQ: 4000
package: TO92
Packaging: AMMOPACK
On request
0.0167 $
66.80 $

Prices

4,000 0.0167 $
8,000 0.0163 $
16,000 0.016 $
24,000 0.0156 $
40,000 0.0152 $

Parameter

Package
TO92
Polarisation
PNP
I(C)
0.6 A
V(CEO)
60 V
Current gain
100
P(tot)
0.625 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?