Cart

2CL71

DIOTEC

SI-DIODE 8000V Case 3x8
Supplier: Diotec
Matchcode: 2CL71
Rutronik No.: DSGL6205
Unit Pack: 5000
MOQ: 5000
package: Case 3X8
Packaging: REEL
On request
0.1811 $
905.50 $

Prices

5,000 0.1811 $
10,000 0.1734 $
15,000 0.1695 $
20,000 0.1527 $

Parameter

V(RRM)
8000 V
IF(AV)
0.005 A
I(FSM)
0.5 A
V(F)
30 V
trr
80 ns
T(j)min
-40 °C
T(j)max
120 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
Case 3X8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?