Cart

1SS405

DIOTEC 1SS405

image shown is a representation only

DIOTEC

S-Diode 25V 1A 0.55V SOD-523
Supplier: Diotec
Matchcode: 1SS405
Rutronik No.: DSKY5307
Unit Pack: 1
MOQ: 1
package: SOD-523
Packaging: REEL
In Stock
0.0213 $
0.02 $

Prices

1 0.0213 $
8,000 0.0208 $
12,000 0.0204 $
20,000 0.0199 $
36,000 0.0193 $

Parameter

V(RRM)
25 V
Configuration
SINGLE
I(F)per diode
50 A
V(F)
0.55 V
Mounting
SMD
T(j) max
125 °C
I(FSM)
1 A
Automotive
NO
Package
SOD-523
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?