Cart

1N5820

DIOTEC 1N5820

image shown is a representation only

DIOTEC

SCHOTTKY DIODE 3A 20V DO-201
Supplier: Diotec
Matchcode: 1N5820
Rutronik No.: DSKY5029
Unit Pack: 1700
MOQ: 1700
package: DO-201
Packaging: AMMOPACK
On request
0.1476 $
250.92 $

Prices

1,700 0.1476 $
3,400 0.1413 $
5,100 0.1381 $
6,800 0.1307 $
10,200 0.1244 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.85 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
DO-201
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovakia
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?