Cart

1N5374B

DIOTEC 1N5374B

image shown is a representation only

DIOTEC

Z-DIODE 5W 75V 5% DO201
Supplier: Diotec
Matchcode: 1N5374B
Rutronik No.: DZ8812
Unit Pack: 1700
MOQ: 1700
package: DO201
Packaging: AMMOPACK
On request
0.1139 $
193.63 $

Prices

1,700 0.1139 $
3,400 0.111 $
5,100 0.1091 $
6,800 0.1063 $
10,200 0.1034 $

Parameter

U(Z)
75 V
P(tot)
5 W
Tolerance
5 %
I(Z)
15 mA
Package
DO201
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?