Cart

1N5363B

DIOTEC 1N5363B

image shown is a representation only

DIOTEC

Z-DIODE 5W 30V AXIAL
Supplier: Diotec
Matchcode: 1N5363B
Rutronik No.: DZ11201
Unit Pack: 1700
MOQ: 1700
package: DO201
Packaging: AMMOPACK
On request
0.1137 $
193.29 $

Prices

1,700 0.1137 $
3,400 0.1108 $
5,100 0.1089 $
6,800 0.1061 $
10,200 0.1032 $

Parameter

U(Z)
30 V
P(tot)
5 W
Tolerance
5 %
I(Z)
40 mA
Package
DO201
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?