- Home
- Semiconductors
- Zener Diodes
- DIOTEC Zener Diodes
image shown is a representation only
Z-DIODE 5W 12V 5% DO201
Supplier:
DIOTEC
Matchcode:
1N5349B
Rutronik No.:
DZ6591
Unit Pack: 1700
MOQ: 1700
package: DO201
Packaging: AMMOPACK
- U(Z)
-
12 V
- P(tot)
-
5 W
- Tolerance
-
5 %
- I(Z)
-
100 mA
- Package
-
DO201
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 2,0W 12V 5% DO41
package:
DO41
Packaging:
AMMOPACK
Best Choice
Z-DIODE 1,3W 12V 5% DO41
package:
DO41
Packaging:
AMMOPACK
Best Choice
Z-DIODE 0,5W 12V 5% DO35
package:
DO35
Packaging:
AMMOPACK
Z-DIODE 1,5W 12V 5% DO41
package:
DO41
Packaging:
AMMOPACK
Z-DIODE 2,0W 12V 5% DO15
package:
DO15
Packaging:
AMMOPACK
Previous
Next