Cart

1.5SMCJ36A

DIOTEC 1.5SMCJ36A

image shown is a representation only

DIOTEC

TVS-DIODE UNI 1,5KW 42V SMC
Supplier: Diotec
Matchcode: 1.5SMCJ36A
Rutronik No.: DTRL11680
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
In Stock
0.141 $
423.00 $

Prices

3,000 0.141 $
6,000 0.1375 $
9,000 0.1352 $
12,000 0.1316 $
18,000 0.1281 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
42 V
Automotive
NO
Clamping voltag
58.1 V
Stand-off V Vwm
36 V
Serie
1.5SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?