Cart

1.5KE11CA

DIOTEC 1.5KE11CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 1,5KW 11V DO201
Supplier: Diotec
Matchcode: 1.5KE11CA
Rutronik No.: DTRL11185
Unit Pack: 1250
MOQ: 1250
package: DO201
Packaging: AMMOPACK
On request
0.1711 $
213.88 $

Prices

1,250 0.1711 $
2,500 0.1668 $
3,750 0.164 $
5,000 0.1597 $
7,500 0.1554 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
11 V
Automotive
NO
Clamping voltag
15.6 V
Stand-off V Vwm
9.4 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?