Cart

DIO8232TA5

DIOO DIO8232TA5

image shown is a representation only

DIOO

LEDDr 60V 100/120Hz TO252-5
Supplier:
Matchcode: DIO8232TA5
Rutronik No.: LEDDRV1533
Unit Pack: 2500
MOQ: 5000
package: TO252-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3815 $
1,907.50 $

Prices

5,000 0.3815 $
10,000 0.3718 $

Parameter

Type
DIGITAL
V(in)max
60 V
Package
TO252-5
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
120000 Hz
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?