Cart

DIO6913TST6

DIOO

DC-DC Buck 24V 3A TSOT23-6 SMD
Supplier: DIOO
Matchcode: DIO6913TST6
Rutronik No.: ICPWM8598
Unit Pack: 3000
MOQ: 3000
package: TSOT23-6
Packaging: REEL
On request
0.2414 $
724.20 $

Prices

3,000 0.2414 $
6,000 0.1841 $
9,000 0.172 $
12,000 0.169 $
15,000 0.1645 $

Parameter

Type
BUCK
V(in) max
24 V
I(out)
3 A
T(A) min
-40 °C
f(s)
1000000 Hz
T(A) max
85 °C
Automotive
NO
Package
TSOT23-6
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?