Cart

DIO6012BCST6

DIOO DIO6012BCST6

image shown is a representation only

DIOO

DC-DC 5,5V 2A D SOT23-6 SMD
Supplier:
Matchcode: DIO6012BCST6
Rutronik No.: ICPWM8066
Unit Pack: 3000
MOQ: 6000
package: SOT23-6
Packaging: REEL
On request
0.1554 $
932.40 $

Prices

6,000 0.1554 $
12,000 0.1452 $
18,000 0.1388 $

DC-DC 5,5V 2A D SOT23-6 SMD Description

The DIO6012B is high-efficiency, high frequency synchronous step-down DC-DC regulator ICs capable of delivering up to 3A Peak load current. The DIO6012B family operate over a wide input voltage range from 2.7V to 5.5V and integrate main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss.

Low output voltage ripple and small external inductor and capacitor sizes are achieved with greater than 1MHz switching frequency.

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
2 A
f(s)
1000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?