Cart

DIO5518BST5

DIOO DIO5518BST5

image shown is a representation only

DIOO

Bat Charger 4,2V 0,8A SOT23-5
Supplier:
Matchcode: DIO5518BST5
Rutronik No.: ICPWM8537
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
On request
0.1454 $
872.40 $

Prices

6,000 0.1454 $
12,000 0.1358 $
18,000 0.1299 $

Parameter

Type
BatCharger
V(cc)
10 V
V(in) max
5.5 V
I(out)
0.8 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?