Cart

DIO5158CD10

DIOO

Bat Charger 4,2V 1A DFN-10 SMD
Supplier:
Matchcode: DIO5158CD10
Rutronik No.: ICPWM8613
Unit Pack: 5000
MOQ: 5000
package: DFN-10
Packaging: REEL
On request
0.2886 $
1,443.00 $

Prices

5,000 0.2886 $
10,000 0.2273 $
15,000 0.2201 $
20,000 0.2057 $

Parameter

Type
BatCharger
V(cc)
4.2 V
V(in) max
6.5 V
I(out)
1 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-10
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?