- Home
- Semiconductors
- Protection Diodes
- DIODES INC Protection Diodes
image shown is a representation only
TVS-DIODE BI 0,4KW 53V SMA
Supplier:
DIODES INC
Matchcode:
SMAJ45CA
Rutronik No.:
DTRL11489
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Best Choice
- Package
-
SMA
- PowerDissipati
-
0.4 kW
- Application
-
BIDIRECTIO
- Breakdown-V(BR)
-
53 V
- Automotive
-
NO
- Clamping voltag
-
72.7 V
- Stand-off V Vwm
-
45 V
- Serie
-
SMAJ
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE UNI 0,4KW 53V SMA
package:
SMA
Packaging:
REEL
Topseller
TVS-DIODE BI 0,4KW 15V SMA
package:
SMA
Packaging:
REEL
Best Choice
TVS-DIODE BI 0,4KW 25V SMA
package:
SMA
Packaging:
REEL
Best Choice
TVS-DIODE BI 0,4KW 353V SMA
package:
SMA
Packaging:
REEL
Best Choice
TVS-DIODE BI 0,4KW 51V SMA
package:
SMA
Packaging:
REEL
Best Choice
TVS-DIODE BI 0,4KW 18V SMA
package:
SMA
Packaging:
REEL
Topseller
TVS-DIODE BI 0,4KW 33V SMA
package:
SMA
Packaging:
REEL
Topseller
TVS-DIODE BI 0,4KW 36V SMA
package:
SMA
Packaging:
REEL
Topseller
TVS-DIODE BI 0,4KW 33V SMA
package:
SMA
Packaging:
REEL
Topseller
TVS-DIODE BI 0,4KW 60V SMA
package:
SMA
Packaging:
REEL
Topseller
Previous
Next