PI6CG18200ZDIEX-13R
Very Low Power 2-Output PCIe Clock Gener
Supplier: DIODES INC
Matchcode: PI6CG18200
Rutronik No.: ICTIME1050
Unit Pack: 3500
MOQ: 3500
package: TQFN-24
Packaging: REEL
Parameter
- Type
- PCIE
- Package
- TQFN-24
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1.7 V
- Vcc(max)
- 1.9 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 30 weeks