PI4IOE5V6416ZDEX
PI4IOE5V6416ZDEX
Description:
IO Expander 16Bit TQFN24 SMD
Supplier:
DIODES INC
Matchcode:
PI4IOE5V6416ZDEX
Rutronik No.:
ICLOG11006
Unit Pack:
3500
MOQ:
3500
package:
TQFN24
Packaging:
REEL
- Configuration
- 16bit
- Optimisation
- LowVoltage
- Package
- TQFN24
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1,65 V
- Vcc(max)
- 5,5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks