MBRD10100CT-13


MBRD10100CT-13
Description:
SBR-D 2x5A 100V 0,84V TO252
Supplier:
DIODES INC
Matchcode:
MBRD10100CT-13
Rutronik No.:
DSKY5494
Unit Pack:
2500
MOQ:
2500
package:
TO252
Packaging:
REEL
Find Alternatives
- V(RRM)
- 100 V
- Configuration
- AnodeCatho
- I(F)per diode
- 10 A
- V(F)
- 0.84 V
- Mounting
- SMD
- Technology
- SBR
- T(j) max
- 175 °C
- I(FSM)
- 110 A
- Automotive
- NO
- Package
- TO252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks