- Home
- Semiconductors
- Silicon Carbide Diodes
- DIODES INC Silicon Carbide Diodes
image shown is a representation only
SiC SCHOTTKY DIODE 650V 4A ITO220AC
Supplier:
DIODES INC
Matchcode:
DSC04A065FP
Rutronik No.:
SIC1036
Unit Pack: 50
MOQ: 50
package: ITO-220AC
Packaging: TUBE
- V(RRM)
-
650 V
- I(F)per diode
-
4 A
- I(FSM)
-
29 A
- V(F)
-
1.32 V
- Technology
-
SiC
- Automotive
-
NO
- Package
-
ITO-220AC
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Configuration
-
Single
- Mounting
-
THT
- T(j) max
-
175 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SiC SCHOTTKY DIODE 650V 4A...
package:
TO220AC
Packaging:
TUBE
SiC SCHOTTKY DIODE 650V 4A...
package:
TO220AC 2L
Packaging:
TUBE
New Product
SiC SCHOTTKY DIODE 650V 4A...
package:
TO263AB 2L
Packaging:
REEL
New Product
SiC-SCHOTTKY 4A 650V TO220-2
package:
TO220-2
Packaging:
TUBE
SIC-Diode 650V 4A 1,35V...
package:
TO220FM2
Packaging:
TUBE
SiC Diode 650V 1,3V 4A...
package:
TO-220AC
Packaging:
TUBE
SiC Diode 650V 1,5V 4A...
package:
TO-252AA
Packaging:
REEL
SiC Diode 650V 4A 1,5V...
package:
TO-252AA
Packaging:
REEL
New Product
SiC Diode 650V 1,5V 4A...
package:
TO-220AC
Packaging:
REEL
SiC SCHOTTKY DIODE 650V 4A...
package:
TO220AC
Packaging:
TUBE
Previous
Next