BC847B-7-F
BC847B-7-F
Description:
NPN TRANSISTOR 45V 0,1A SOT23
Supplier:
DIODES INC
Matchcode:
BC847B
Rutronik No.:
TDSTD7054
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
- Package
- SOT23
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 45 V
- Current gain
- 290
- P(tot)
- 0.3 W
- V(CBO)
- 50 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks