AZ34063UMTR-G1


AZ34063UMTR-G1
Description:
DC-DC 40V 1.6A SOP-8L SMD
Supplier:
DIODES INC
Matchcode:
AZ34063UMTR-G1
Rutronik No.:
ICPWM7699
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL
- Type
- BUCK/BOOST
- V(in)max
- 40 V
- V(out)
- 40 V
- I(out)
- 1.5
- f(s)
- 380000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks