AP64350SP-13


AP64350SP-13
Description:
DC-DC Buck 40V 3,5A SOIC-8 SMD
Supplier:
DIODES INC
Matchcode:
AP64350SP-13
Rutronik No.:
ICPWM8989
Unit Pack:
4000
MOQ:
4000
package:
SOIC-8
Packaging:
REEL
- Type
- BUCK
- V(in)max
- 40 V
- V(out)
- 40 V
- I(out)
- 3.5
- f(s)
- 50000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(100)
- Package
- SOIC-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks